text.skipToContent text.skipToNavigation

Manufacturer Part #

ALS-PDIC144-6C/L378

Analog Output 1.8 to 5.5 V 700 nm Infrared Ambient Light Sensor - T1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ALS-PDIC144-6C/L378 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 700nm
Output Type: Analog
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$5,200.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
15,000+
$0.26
Product Variant Information section