text.skipToContent text.skipToNavigation

Manufacturer Part #

55300-00-02-A

55300-00-02-A SENS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 55300-00-02-A - Technical Attributes
Attributes Table
Type: Rotary Movement
Output Current: ±8mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 16mA
Interface: Analog
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,605.00
USD
Quantity
Unit Price
100
$15.35
200+
$15.21
Product Variant Information section