text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3761-WG-7

HALL LATCH SWITCH SC59 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3761-WG-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 90mA
Supply Voltage: 3V to 28V
Supply Current: 4mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section