Manufacturer Part #
AH49EZ3-G1
AH49E Sereis 2.5 V 10 mA Through Hole Linear Hall Effect IC - TO-92S
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH49EZ3-G1 - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Output Current: | 10mA |
| Supply Voltage: | 3V to 6.5V |
| Supply Current: | 3.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.193
3,000
$0.189
4,000
$0.188
10,000
$0.185
15,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole