text.skipToContent text.skipToNavigation

Manufacturer Part #

AH8500-FDC-7

HALL LINEAR U-DFN2020-6 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH8500-FDC-7 - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 1.6V to 3.6V
Supply Current: 1.92mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section