text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90217LUA-CAA-000-BU

MLX90217 Series 3.5 to 24 V 25 mA Through Hole Hall Effect Cam Sensor - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Melexis MLX90217LUA-CAA-000-BU - Technical Attributes
Attributes Table
Type: Rotary Movement
Output Current: 25mA
Supply Voltage: 3.5V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Features & Applications
The MLX90217LUA is a part of MLX90217 series self adjusting digital output rotary position gear tooth sensor. It has an Operating temperature ranges b/w -40 °C to 150 °C and available in TO-92UA Package.

Features:

  • Rotary Position Gear Tooth Sensor
  • Short Circuit Protection
  • On-chip 10 bit A/D Converter
  • Self-Adjusting Magnetic Range
  • High Speed Operation
  • No Chopper Delay
  • Zero Speed Detection
  • No Rotary Orientation Concerns

Applications:

  • Camshaft Sensor
  • Geartooth Sensor
  • Linear Encoder
  • Rotary Encoder
  • Direction Detection

 View the List of Hall Effect Sensor Series

Pricing Section
Global Stock:
38,149
USA:
38,149
33,149
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
50
$1.06
200
$1.04
500
$1.03
2,000+
$1.01
Product Variant Information section