text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE5012BE5000XUMA1

GMR 360° angle sensor for angular position sensing in automotive applications

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE5012BE5000XUMA1 - Technical Attributes
Attributes Table
Type: Rotary Movement
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,250.00
USD
Quantity
Unit Price
2,500+
$2.10
Product Variant Information section