text.skipToContent text.skipToNavigation

Manufacturer Part #

325534009-00

Pressure Sensor 0.15PSI 15.95PSI (1kPa 110kPa) Absolute 16 b 8-SMD Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 325534009-00 - Technical Attributes
Attributes Table
Pressure Range: 1kPa to 110kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Supply Current: 1mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,343.00
USD
Quantity
Unit Price
100+
$33.43
Product Variant Information section