text.skipToContent text.skipToNavigation

Manufacturer Part #

NPP-301B-700AT

NPP-301 Series 100 psia (6.89 bar) Ported Pressure Novasensor - SOIC-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPP-301B-700AT - Technical Attributes
Attributes Table
Pressure Range: 700kPa
Sensor Type: Barometric / Altimeter
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$8,790.00
USD
Quantity
Unit Price
1,500+
$5.86
Product Variant Information section