text.skipToContent text.skipToNavigation

Manufacturer Part #

57140-000

57140 Series Magnetic Mini Flange Mount Sensors

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Littelfuse 57140-000 - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.60
USD
Quantity
Unit Price
540
$1.49
1,080
$1.48
2,160
$1.47
2,700+
$1.46
Product Variant Information section