text.skipToContent text.skipToNavigation

Manufacturer Part #

H-36-MAGNET

H-36 Series 12800 G Cylindrical Shape Axia Magnetic Actuator

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse H-36-MAGNET - Technical Attributes
Attributes Table
Sensor Hardware Type: Magnetic Actuator
Material: AlNiCo
Diameter: 0.182in
Length: 1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
100
$2.18
300
$2.16
400
$2.15
1,000
$2.12
1,500+
$2.10
Product Variant Information section