text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6452

L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6452 - Technical Attributes
Attributes Table
Supply Voltage: 10.5V to 12.5V
Supply Current: 13mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
396
Multiple Of:
396
Total
$3,635.28
USD
Quantity
Unit Price
3
$9.56
15
$9.45
40
$9.38
100
$9.32
250+
$9.18
Product Variant Information section