text.skipToContent text.skipToNavigation

Manufacturer Part #

APX809S-29SA-7

APX809S Series 2.97 V 240 ms Surface Mount Push Pull Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX809S-29SA-7 - Technical Attributes
Attributes Table
Type: Voltage Detector
Threshold Voltage: 2.89|2.97V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 16µA
Output Current: 20mA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.90
USD
Quantity
Unit Price
3,000
$0.0863
6,000
$0.0849
12,000
$0.0835
15,000
$0.0831
45,000+
$0.0804
Product Variant Information section