text.skipToContent text.skipToNavigation

Manufacturer Part #

HCS362-I/SN

CODE HOPPING ENCODER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HCS362-I/SN - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

HCS362 is a code hopping encoder designed for secure Remote Keyless Entry (RKE) systems. It has high security, a small package outline, and low cost. This makes the device a perfect solution for unidirectional remote keyless entry systems and access control systems. The HCS362 combines a 32-bit hopping code generated by a non-linear encryption algorithm, with a 28/32-bit serial number and 5 status bits to create a 69-bit transmission stream.

Features:

  • Queue counter
  • PLL interface
  • Timer bits Programmable time-out
  • PWM
  • Manchester encoding 
  • internal tunable oscillator
  • Dual encoder operation

Applications:

  • Automotive RKE systems
  • Automotive alarm systems
  • Automotive immobilizers
  • Gate and garage door openers
  • Identity tokens
  • Burglar alarm systems

To learn more about HCS362 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$940.00
USD
Quantity
Unit Price
10
$2.00
25
$1.97
50
$1.95
125
$1.93
250+
$1.88
Product Variant Information section