text.skipToContent text.skipToNavigation

Manufacturer Part #

M40SZ100WMQ6F

M40SZ100W Series 2.6 V 40 ms Supervisor for LPSRAM - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M40SZ100WMQ6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.6|V
Supply Voltage-Max: 3.6V
Reset Timeout: 200ms
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,925.00
USD
Quantity
Unit Price
2,500+
$4.37
Product Variant Information section