text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33161DMR2G

MC33161 Series 40 V Surface Mount Open Drain Multi-Voltage Supervisor - MSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi MC33161DMR2G - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Dual
Threshold Voltage: 1.245|1.295V
Supply Voltage-Max: 40V
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 900µA
Output Voltage: 2.6V
Output Current: 2mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,420.00
USD
Quantity
Unit Price
4,000+
$0.605
Product Variant Information section