text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33164D-3G

MC33164 Series 2.71 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
onsemi MC33164D-3G - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.71|V
Supply Voltage-Max: 10V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33164 series are undervoltage sensing circuits specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required.

The MC33164 devices offer the designer an economical solution for low voltage detection with a single external resistor. The MC33164 series features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation, an open collector reset output capable of sinking in excess of 6.0 mA, and guaranteed operation down to 1.0 V input with extremely low standby current. These devices are packaged in 3-pin TO-226AA, 8-pin SO-8 and Micro-8 surface mount packages. The NCV device is packaged in SO-8. Applications include direct monitoring of the 3.0 or 5.0 V MPU/logic power supply used in appliance, automotive, consumer, and industrial equipment.

Key Features:

  • Temperature Compensated Reference
  • Monitors 3.0 V (MC34164-3) or 5.0 V (MC34164-5) Power Supplies
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 6.0 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation With 1.0 V Input
  • Extremely Low Standby Current: As Low as 9.0 µA
  • Economical TO-226AA, SO-8 and Micro-8 Surface Mount Packages

To learn more about the MC33164 product family, Click Here

Pricing Section
Global Stock:
2,363
USA:
2,363
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
2,000
$0.32
5,000+
$0.305
Product Variant Information section