text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34064D-5R2G

MC33164 Series 4.61 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8

Product Specification Section
onsemi MC34064D-5R2G - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.61|V
Supply Voltage-Max: 10V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor−based systems.

The MC34064 offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a trimmed−in−package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3−pin TO-92, micro size TSOP−5, 8−pin SOIC−8 and Micro8 surface mount packages. The NCV device is packaged in SOIC−8 and TO−92. Applications include direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment.

Key Features:

  • Trimmed−In−Package Temperature Compensated Reference
  • Comparator Threshold of 4.6 V at 25°C
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 10 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation with 1.0 V Input
  • Low Standby Current
  • Economical TO−92, TSOP−5, SOIC−8 and Micro8 Surface Mount Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.97
USD
Quantity
Unit Price
1
$0.965
15
$0.855
75
$0.795
250
$0.745
1,250+
$0.685