text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34164D-5R2G

MC34164 Series 4.33 V Micropower Undervoltage Sensing Circuit - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
onsemi MC34164D-5R2G - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.33|V
Supply Voltage-Max: 10V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC34164 series are undervoltage sensing circuits specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required.

These devices offer the designer an economical solution for low voltage detection with a single external resistor. The MC34164 series features a bandgap reference, a comparator with precise thresholds and built−in hysteresis to prevent erratic reset operation, an open collector reset output capable of sinking in excess of 6.0 mA, and guaranteed operation down to 1.0 V input with extremely low standby current. The MC devices are packaged in 3−pin TO−92 (TO−226AA), micro size TSOP−5, 8−pin SOIC−8 and Micro8™ surface mount packages. The NCV device is packaged in SOIC−8.

Applications include direct monitoring of the 3.0 V or 5.0 V MPU/logic power supply used in appliance, automotive, consumer, and industrial equipment.

Key Features:

  • Temperature Compensated Reference
  • Monitors 3.0 V (MC34164−3) or 5.0 V (MC34164−5) Power Supplies
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 6.0 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation With 1.0 V Input
  • Extremely Low Standby Current: As Low as 9.0 µA
  • Economical TO−92 (TO−226AA), TSOP−5, SOIC−8 and Micro8 Surface Mount Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section