text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP100-460DI/TO

MCP100 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP100-460DI/TO - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.6|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The MCP100-460DI/TO is a Microcontroller Supervisory Circuit Device with Push-Pull Output, designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized, available in TO-92-3 package.

Features:

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Push-pull output
  • Holds RESET for 350 ms (typical)
  • RESET to Vdd=1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 µA typical operating current
  • Temperature range: Industrial(I): -40°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$570.00
USD
Quantity
Unit Price
75
$0.30
200
$0.295
750
$0.29
2,000
$0.285
7,500+
$0.27
Product Variant Information section