text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP102T-195I/LB

MCP102 Series 1.9 V 80 ms Micropower Voltage Supervisor - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP102T-195I/LB - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 1.9|V
Supply Voltage-Max: 5.5V
Reset Timeout: 80ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section