text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP130T-450I/SN

MCP130 Series 4.375 V 350 ms Open Drain Microcontroller Supervisory - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP130T-450I/SN - Technical Attributes
Attributes Table
Threshold Voltage: 4.375|V
Supply Voltage-Max: 5.5V
Reset Timeout: 350ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,122.00
USD
Quantity
Unit Price
3,300
$0.34
6,600
$0.335
9,900+
$0.33
Product Variant Information section