text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP130T-460I/TT

MCP130 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP130T-460I/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.6|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MCP130T-460I/TT is a Voltage Supervisory Device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. Available in surface mount SOT-23-3 package.

Features:

  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kohm) for MCP130
  • Holds RESET for 350ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temp
  • 45uA typical operating current
  • Temperature range:
    • Industrial (I): -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section