text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1316T-27LE/OT

MCP1316 Series 2.7 V 1 ms Surface Mount Voltage Supervisor SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1316T-27LE/OT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.7|V
Supply Voltage-Max: 7V
Reset Timeout: 1ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section