text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2785-16YFT-TR

MIC2785 Series 1.62 V Dual Supply Voltage Monitor with Manual Reset - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2785-16YFT-TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 1.62|V
Supply Voltage-Max: 5.5V
Package Style:  MLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,425.00
USD
Quantity
Unit Price
5,000+
$0.485
Product Variant Information section