text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2790L-04VD6-TR

MIC2790 Series 0.4 V 1.8 ms Push-Pull High Accuracy Supervisor - TSOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2790L-04VD6-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 0.4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 1.8ms
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,400.00
USD
Quantity
Unit Price
3,000+
$0.80
Product Variant Information section