text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2791L-04VMT-TR

MIC2791 Series 5.5 V Adjustable/Selectable Supervisor - TDFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2791L-04VMT-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 0.4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 1.05ms
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,000.00
USD
Quantity
Unit Price
5,000+
$0.80
Product Variant Information section