text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-31D3VC3-TR

MIC803 Series 3.08 V 140 ms SMT Open Drain Simple Reset/Power On Reset - SOT-323

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC803-31D3VC3-TR - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 18µA
Output Voltage: 5.5V
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.245
6,000+
$0.24
Product Variant Information section