text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC811LUY-TR

MIC811 Series 4.63V 240 ms Surface Mount Microprocessor Reset Circuit-SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC811LUY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
The MIC811/MIC812 are inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor based systems. 

The function of these devices is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accomodate 3V, 3.3V or 5V powered systems.

Features :

  • /RESET Remains Valid with VCC as Low as 1V
  • Precision Voltage Monitor for 3V, 3.3V or 5V Power Supplies
  • Available in 4-Pin SOT-143 Package
  • 5µA Supply Current
  • 140ms Minimum Reset Pulse Width
  • Manual Reset Input

Applications :

  • Portable Equipment
  • Intelligent Instruments
  • Critical Microprocessor Power Monitoring
  • Printers/Computers
  • Controllers

To learn more about MIC811LUY TR product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section