text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6717SVWY6F

STM6717 Series 5.5 V 140 ms Dual Ultra Low Voltage Supervisor - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6717SVWY6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 2.925V/1.575V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 35µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 654mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,580.00
USD
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section