text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6720SYWB6R

STM6720 Series 2.188V/2.925V,/Adj Dual/Triple Voltage Supervisor - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1323
Product Specification Section
STMicroelectronics STM6720SYWB6R - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Push Pull
No. of Monitors: 3
Supply Current-Max: 35µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 675mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section