text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6720TGWB6F

STM6717 Series 3.075 V 5.5 V 140 ms Triple Monitored Voltage Supervisor-SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6720TGWB6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Push Pull
No. of Monitors: 2
Supply Current-Max: 35µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 675mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,330.00
USD
Quantity
Unit Price
3,000+
$1.11
Product Variant Information section