text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6904SYEDS6F

STM6904 Series 2.188V/2.955V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6904SYEDS6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 2.955, 2.188V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 14µA
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The STM6904SYEDS6F supervisor is a low voltage/low supply current processor supervisor,designed to monitor up to four system power supply voltages. This device is targeted at applications such as Set-Top Boxes (STBs), portable, battery-powered systems, networking and communication systems.

Features:

  • Quad voltage monitoring
  • Accurate ±1.8% across temperature voltage threshold (±1% at 25°C)
  • Primary supply (VCC) monitor. Fixed (factory - programmed) reset thresholds: 3.078 V to 2.188 V
  • Second fixed (V2IN) monitor. Fixed (factoryprogrammed) reset thresholds: 2.333 V to 1.110 V
  • Two additional adjustable supply monitor inputs (externally adjustable)
  • 0.6V internal reference
  • RST output (open drain)
  • Output guaranteed for VCC ≥ 0.8 V
  • Reset delay time (trec) pin selectable
  • Manual reset input (MR)
  • Low supply current of 12 μA (typ)
  • Power supply voltage 0.8 V to 5.5 V
  • RoHS compliant (green package)
  • 8-pin MSOP/TSSOP
  • Operating temperature: –40°C to 85°C (industrial grade)

Applications:

  • Set-top boxes
  • Multi-voltage systems
  • Cable/satellite applications
  • Computer systems
  • Data storage equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,860.00
USD
Quantity
Unit Price
4,000+
$0.715
Product Variant Information section