Manufacturer Part #
TC1270ATVRCTR
TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip TC1270ATVRCTR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip TC1270ATVRCTR - Technical Attributes
| No of Outputs: | Single |
| Threshold Voltage: | 3.08|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 140ms |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The TC1265-3.3VETTR is a 3.08 V 140 ms Voltage Supervisor with Manual Reset Input, available in SOT-143-4 package.
Features:
- Precision voltage monitor : 2.63V, 2.93V, 3.08V, 4.38V and 4.63V trip points (Typical)
- Manual Reset input
- Reset Time-out Delay:
- Standard: 280 ms (Typical)
- Optional: 2.19 ms, and 35 ms (Typical)
- Power Consumption ≤ 15 μA max
- No glitches on outputs during power-up
- Active Low Output Options:
- Push-Pull Output and Open-Drain Output
- Active High Output Option:
- Push-Pull Output
- Fully static design
- Low voltage operation (1.0V)
- ESD protection:
- ≥ 4 kV Human Body Model (HBM)
- ≥ 400V Machine Model (MM)
- Extended (E) Temperature range: -40°C to +125°C
- Package Options: 4-lead SOT-143, 5-lead SOT-2, Pb-free Device
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount