text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM809LVLB713

TCM809 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TCM809LVLB713 - Technical Attributes
Attributes Table
Type: Monitor
No of Outputs: Single
Threshold Voltage: 4.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 320ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 30µA
Output Current: 20mA
Power Dissipation: 174mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section