text.skipToContent text.skipToNavigation

Manufacturer Part #

APT70GR120J

APT70GR120J 1200 V 70 A 544nC 961 W NPT IGBT - SOT-227-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT70GR120J - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 112A
Power Dissipation-Tot: 543W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 280A
Collector - Emitter Saturation Voltage: 3.5V
Turn-on Delay Time: 33ns
Turn-off Delay Time: 278ns
Qg Gate Charge: 412nC
Leakage Current: 250nA
Input Capacitance: 7260pF
Thermal Resistance: 0.23°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,918.00
USD
Quantity
Unit Price
50
$29.34
100
$29.18
150
$29.09
200
$29.03
250+
$28.82
Product Variant Information section