text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A45C102KAT2A

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3A45C102KAT2A - Technical Attributes
Attributes Table
Capacitance: 1nF
No of Elements: 4
Dielectric: X7R
Tolerance (%): ±10%
Voltage Rating: 50V
Case Size: 0612 (1632 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
4,000
$0.108
8,000
$0.107
12,000
$0.106
20,000+
$0.104
Product Variant Information section