text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YC103KAT2A

0402 10 nF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2540
Product Specification Section
KYOCERA AVX 0402YC103KAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

The 0402YC103KAT2A is a 0402 (1005 metric) package 16 volt X7R dielectric 10,000 pF capacitor with a tolerance of +/- 10%.  The 0402YC103KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels.

 

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
 

 

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

 

 

Pricing Section
Global Stock:
190,000
Germany:
190,000
5,760,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$47.00
USD
Quantity
Unit Price
10,000
$0.0047
40,000
$0.0045
100,000
$0.0044
250,000
$0.0042
400,000+
$0.0041