text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C271K4Z2A

0603 270 pF 50 V ±10% Tolerance X7R FLEXITERM Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035C271K4Z2A - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$193.60
USD
Quantity
Unit Price
4,000
$0.0484
8,000
$0.0476
12,000
$0.0471
16,000
$0.0468
20,000+
$0.0458
Product Variant Information section