text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C472K4T2A

0603 4.7 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2526
Product Specification Section
KYOCERA AVX 06035C472K4T2A - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
4000
Total
$916.80
USD
Quantity
Unit Price
4,000
$0.0397
8,000
$0.0391
12,000
$0.0387
20,000
$0.0382
40,000+
$0.0372