Manufacturer Part #
06035C563KAT2A
0603 56 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
KYOCERA AVX 06035C563KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 56nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.045
8,000
$0.0442
12,000
$0.0438
16,000
$0.0435
20,000+
$0.0425
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel