Manufacturer Part #
06036D225MAT2A
0603 2.2 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX 06036D225MAT2A - Technical Attributes
| Capacitance: | 2.2µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
X5R is an EIA Class II Dielectric and is a general purpose dielectric for ceramic capacitors. X5R ceramic capacitors have a temperature variation of capacitance within ±15% from -55°C to +85°C. They are well suited for decoupling and filtering applications and are available in high capacitance values (up to 100µF).
The 06036D225MAT2A is a 0603 (1608 metric) package 6.3 volt X5R dielectric 2.2 uf capacitor with a tolerance of +/- 20%. The 06036D225MAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount