Manufacturer Part #
0603B225K100CT
0603 2.2 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Walsin Technology Corporation 0603B225K100CT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Taiwan
HTS Code:
8532.24.00.20
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0603B225K100CT - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 0.8mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0079
12,000
$0.0077
40,000
$0.0074
80,000
$0.0073
160,000+
$0.007
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0079 / Stock: 0 Qty: 4,000+$0.0079 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0079 / Stock: 0 Qty: 4,000+$0.0079 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0079 / Stock: 0 Qty: 4,000+$0.0079 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0079 / Stock: 0 Qty: 4,000+$0.0079 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount