text.skipToContent text.skipToNavigation

Manufacturer Part #

12105A152JAT2A

1210 1.5 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12105A152JAT2A - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000+
$0.33
Product Variant Information section