text.skipToContent text.skipToNavigation

Manufacturer Part #

18125C475K4Z2A

1812 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
KYOCERA AVX 18125C475K4Z2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$565.00
USD
Quantity
Unit Price
500
$1.13
1,000
$1.12
1,500
$1.11
2,500+
$1.10
Product Variant Information section