text.skipToContent text.skipToNavigation

Manufacturer Part #

22252A223JAT2A

2225 22 nF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 22252A223JAT2A - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Case Size: 2225 (5764 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Unit Price
500+
$4.85
Product Variant Information section