text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JRNPO9BN331

AC Series 0603 330 pF 50 V ±5% NP0/C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
YAGEO AC0603JRNPO9BN331 - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$116.40
USD
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0286
16,000
$0.0281
20,000
$0.028
60,000+
$0.0271
Product Variant Information section