text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0805KRX7R0BB222

AC Series 0805 2.2 nF 100 V ±10% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
YAGEO AC0805KRX7R0BB222 - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0108
40,000
$0.0106
60,000+
$0.0103
Product Variant Information section