text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X6S1C475K080AC

C Series 0603 4.7 uF 16 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

Product Specification Section
TDK C1608X6S1C475K080AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Unit Price
4,000
$0.0423
8,000
$0.0416
12,000
$0.0412
20,000
$0.0407
40,000+
$0.0396