text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X8R1H103K080AA

C Series 0603 0.01 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TDK C1608X8R1H103K080AA - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$359.60
USD
Quantity
Unit Price
4,000
$0.0899
8,000
$0.0884
12,000
$0.0875
16,000
$0.0869
20,000+
$0.0849
Product Variant Information section